




R40-1001602 | |
---|---|
DigiKey Part Number | 952-1541-ND |
Manufacturer | |
Manufacturer Product Number | R40-1001602 |
Description | HEX STANDOFF M4X0.7 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1001602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
5 | $5.05800 | $25.29 |
10 | $4.70500 | $47.05 |
25 | $4.30240 | $107.56 |
50 | $4.03480 | $201.74 |
100 | $3.79510 | $379.51 |
250 | $3.51728 | $879.32 |
500 | $3.33300 | $1,666.50 |
1,000 | $3.16821 | $3,168.21 |