




R40-1001202 | |
|---|---|
DigiKey Part Number | 952-1538-ND |
Manufacturer | |
Manufacturer Product Number | R40-1001202 |
Description | HEX STANDOFF M4X0.7 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1001202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 5 | $5.21200 | $26.06 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.42640 | $110.66 |
| 50 | $4.15020 | $207.51 |
| 100 | $3.90360 | $390.36 |
| 250 | $3.61780 | $904.45 |
| 500 | $3.42754 | $1,713.77 |
| 1,000 | $3.25760 | $3,257.60 |

