


R30-3010602 | |
|---|---|
DigiKey Part Number | R30-3010602-ND |
Manufacturer | |
Manufacturer Product Number | R30-3010602 |
Description | HEX STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3010602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 5 | $4.70200 | $23.51 |
| 10 | $4.37400 | $43.74 |
| 25 | $3.98920 | $99.73 |
| 50 | $3.73920 | $186.96 |
| 200 | $3.31450 | $662.90 |
| 400 | $3.13568 | $1,254.27 |
| 600 | $3.03990 | $1,823.94 |
| 1,000 | $2.92784 | $2,927.84 |

