R30-3001302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-3001302
R30-3001302
R30-3001302
Harwin’s Company Overview

R30-3001302

DigiKey Part Number
952-1504-ND
Manufacturer
Manufacturer Product Number
R30-3001302
Description
HEX STANDOFF M3X0.5 BRASS 13MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-3001302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.748" (19.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,711
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.50000$6.50
5$5.45000$27.25
10$5.07100$50.71
25$4.63960$115.99
50$4.35140$217.57
100$4.09540$409.54
300$3.74363$1,123.09
500$3.60018$1,800.09
1,000$3.42344$3,423.44
Manufacturers Standard Package