


R30-1612500 | |
|---|---|
DigiKey Part Number | R30-1612500-ND |
Manufacturer | |
Manufacturer Product Number | R30-1612500 |
Description | HEX STANDOFF M3X0.5 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1612500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 5 | $5.04800 | $25.24 |
| 10 | $4.69400 | $46.94 |
| 25 | $4.28840 | $107.21 |
| 50 | $4.01860 | $200.93 |
| 100 | $3.77940 | $377.94 |
| 250 | $3.50204 | $875.51 |
| 500 | $3.31738 | $1,658.69 |
| 1,000 | $3.15237 | $3,152.37 |

