R25-1000502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R25-1000502
Harwin’s Company Overview

R25-1002502

DigiKey Part Number
R25-1002502-ND
Manufacturer
Manufacturer Product Number
R25-1002502
Description
HEX STNDFF M2.5X0.45 BRASS 25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R25-1002502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,777
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.01000$6.01
5$5.02200$25.11
10$4.66800$46.68
25$4.26400$106.60
50$3.99740$199.87
100$3.76040$376.04
250$3.48544$871.36
500$3.30268$1,651.34
1,000$3.13919$3,139.19
Manufacturers Standard Package