P70-6000045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P70-6000045R
Harwin’s Company Overview

P70-6000045R

DigiKey Part Number
952-3137-2-ND - Tape & Reel (TR)
952-3137-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P70-6000045R
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P70-6000045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.087" (2.20mm)
Recommended Working Height
0.083" (2.10mm)
Minimum Working Height
0.075" (1.90mm)
Pad Layout Dimension
Circular - 0.067" (1.70mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
39.77gf
Plunger Size
0.024" (0.60mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.26000$7.26
10$6.19200$61.92
25$5.80240$145.06
50$5.52660$276.33
100$5.26220$526.22
250$4.93196$1,232.99
500$4.69636$2,348.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$4.29042$7,722.76
3,600$4.08566$14,708.38
5,400$3.97051$21,440.75
9,000$3.83004$34,470.36
12,600$3.74028$47,127.53
18,000$3.64741$65,653.38
Manufacturers Standard Package