P70-2630045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P70-2630045R

DigiKey Part Number
952-P70-2630045RTR-ND - Tape & Reel (TR)
952-P70-2630045RCT-ND - Cut Tape (CT)
952-P70-2630045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P70-2630045R
Description
TH SPG LOADED POGO PIN 6.5MM
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P70-2630045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.256" (6.50mm)
Recommended Working Height
0.228" (5.78mm)
Minimum Working Height
0.201" (5.10mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
60.16gf
Plunger Size
0.040" (1.02mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
8A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.