
P70-2510045R | |
---|---|
DigiKey Part Number | 952-P70-2510045RTR-ND - Tape & Reel (TR) 952-P70-2510045RCT-ND - Cut Tape (CT) 952-P70-2510045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2510045R |
Description | SMT SPG LOADED POGO PIN 3.5MM |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-2510045R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.138" (3.50mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.102" (2.60mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 60.16gf | |
Plunger Size | 0.040" (1.02mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 8A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |