


P70-2100045R | |
|---|---|
DigiKey Part Number | 952-P70-2100045RTR-ND - Tape & Reel (TR) 952-P70-2100045RCT-ND - Cut Tape (CT) 952-P70-2100045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2100045R |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P70-2100045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount, Through Hole | |
Maximum Working Height | 0.185" (4.70mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.165" (4.20mm) | |
Pad Layout Dimension | Circular - 0.104" (2.64mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 69.34gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.86500 | $68.65 |
| 25 | $6.43920 | $160.98 |
| 50 | $6.13000 | $306.50 |
| 100 | $5.83640 | $583.64 |
| 250 | $5.47060 | $1,367.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.04170 | $3,025.02 |
| 1,200 | $4.80094 | $5,761.13 |
| 1,800 | $4.66557 | $8,398.03 |
| 3,000 | $4.50042 | $13,501.26 |
| 4,200 | $4.39486 | $18,458.41 |
| 6,000 | $4.32739 | $25,964.34 |

















