


P70-2010045R | |
|---|---|
DigiKey Part Number | 952-3133-2-ND - Tape & Reel (TR) 952-3133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P70-2010045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P70-2010045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.165" (4.20mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | 0.152" (3.85mm) | |
Pad Layout Dimension | Circular - 0.094" (2.40mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 134.60gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.73300 | $67.33 |
| 25 | $6.31080 | $157.77 |
| 50 | $6.01000 | $300.50 |
| 100 | $5.72220 | $572.22 |
| 250 | $5.36336 | $1,340.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.98716 | $3,491.01 |
| 1,400 | $4.74903 | $6,648.64 |
| 2,100 | $4.61508 | $9,691.67 |
| 3,500 | $4.45175 | $15,581.12 |
| 4,900 | $4.34734 | $21,301.97 |
| 7,000 | $4.23940 | $29,675.80 |
| 17,500 | $3.97424 | $69,549.20 |

















