Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Harwin’s Company Overview

P70-1100045R

DigiKey Part Number
952-3131-2-ND - Tape & Reel (TR)
952-3131-1-ND - Cut Tape (CT)
952-3131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P70-1100045R
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
P70-1100045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.209" (5.30mm)
Recommended Working Height
0.197" (5.00mm)
Minimum Working Height
0.185" (4.70mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Operating Force - Initial
-
Operating Force - Mid Compression
124.41gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.88400$48.84
25$4.57760$114.44
50$4.35900$217.95
100$4.15020$415.02
250$3.89008$972.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$3.63618$2,363.52
1,300$3.46252$4,501.28
1,950$3.36483$6,561.42
3,250$3.24570$10,548.52
4,550$3.16956$14,421.50
6,500$3.09083$20,090.40
Manufacturers Standard Package