


P70-1020045R | |
---|---|
DigiKey Part Number | 952-3129-2-ND - Tape & Reel (TR) 952-3129-1-ND - Cut Tape (CT) 952-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1020045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1020045R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.185" (4.70mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.165" (4.20mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 119.31gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.72500 | $67.25 |
25 | $6.30280 | $157.57 |
50 | $6.00220 | $300.11 |
100 | $5.71490 | $571.49 |
250 | $5.35652 | $1,339.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.98079 | $3,486.55 |
1,400 | $4.74296 | $6,640.14 |
2,100 | $4.60919 | $9,679.30 |
3,500 | $4.44607 | $15,561.24 |
4,900 | $4.34179 | $21,274.77 |
7,000 | $4.23399 | $29,637.93 |
17,500 | $3.96916 | $69,460.30 |