


P70-1000045R | |
|---|---|
DigiKey Part Number | 952-3127-2-ND - Tape & Reel (TR) 952-3127-1-ND - Cut Tape (CT) 952-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1000045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1000045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.118" (3.00mm) | |
Recommended Working Height | 0.114" (2.90mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 89.74gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.24160 | $156.04 |
| 50 | $5.94420 | $297.21 |
| 100 | $5.65970 | $565.97 |
| 250 | $5.30484 | $1,326.21 |
| 500 | $5.05146 | $2,525.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $4.69736 | $6,576.30 |
| 2,800 | $4.47320 | $12,524.96 |
| 4,200 | $4.34708 | $18,257.74 |
| 7,000 | $4.19328 | $29,352.96 |
| 9,800 | $4.09499 | $40,130.90 |
| 14,000 | $3.99332 | $55,906.48 |











