



M83-LFD1F2N54-0000-000 | |
|---|---|
DigiKey Part Number | 952-2992-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F2N54-0000-000 |
Description | CONN RCPT 54POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 54 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFD1F2N54-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 54 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.67000 | $446.67 |
| 16 | $367.28000 | $5,876.48 |
| 32 | $349.75813 | $11,192.26 |
| 56 | $336.22857 | $18,828.80 |
| 104 | $321.87644 | $33,475.15 |
| 256 | $302.08488 | $77,333.73 |







