M80C108372C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 241
Unit Price: $57.14000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 14
Unit Price: $59.61000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 3,418
Unit Price: $50.48000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 4,052
Unit Price: $50.48000
Datasheet
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.96mm)
Harwin’s Company Overview

M80C108372C

DigiKey Part Number
952-3567-ND
Manufacturer
Manufacturer Product Number
M80C108372C
Description
DIL CRIMP SKT CABLE ASSY 4+4
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.50' (457.96mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.