


M80-FF21268F2-0450L | |
|---|---|
DigiKey Part Number | 952-M80-FF21268F2-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FF21268F2-0450L |
Description | CBL ASSY 2MM 12POS FMALE TO WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Packaging Bag | Features Screw Lock |
Part Status Active | Color Multiple, Individual |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
Number of Positions 12 | Cable Termination Crimp |
Number of Rows 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $706.06000 | $706.06 |
| 10 | $600.17800 | $6,001.78 |
| 25 | $562.62680 | $14,065.67 |
| 50 | $535.80340 | $26,790.17 |
| 100 | $510.26160 | $51,026.16 |


















