
M80-FCPF5F1-06-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FCPF5F1-06-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FCPF5F1-06-0150L |
Description | CBL DATAMATE PWR FMALE 6POS 150M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.157" (4.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,477.57000 | $1,477.57 |
| 10 | $1,256.08100 | $12,560.81 |
| 25 | $1,177.52920 | $29,438.23 |
| 50 | $1,121.41260 | $56,070.63 |









