4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

M80-FC305F1-04-0450L

DigiKey Part Number
952-3987-ND
Manufacturer
Manufacturer Product Number
M80-FC305F1-04-0450L
Description
CBL ASS RG178 FMALE 450MM 4POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.157" (4.00mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Polarizing Key, Screw Lock
Color
Tan, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$574.06620$57,406.62