


M80-FC305F1-04-0150F1 | |
|---|---|
DigiKey Part Number | 952-3967-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-04-0150F1 |
Description | CBL ASSEM RG178 F-F 150MM 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.157" (4.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | Tan, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,204.04000 | $1,204.04 |
| 10 | $1,023.56000 | $10,235.60 |
| 30 | $947.29767 | $28,418.93 |
| 50 | $913.80980 | $45,690.49 |






