M80-8881401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: $129.00000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: $56.26598
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 675
Unit Price: $79.83000
Datasheet
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-8881401

DigiKey Part Number
952-M80-8881401-ND
Manufacturer
Manufacturer Product Number
M80-8881401
Description
7+7 POS. FEMALE DIL 24-28AWG CAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8881401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B5740-214-F-C-2Harwin Inc.0952-B5740-214-F-C-2-ND$129.00000Parametric Equivalent
M80-8441445Harwin Inc.0M80-8441445-ND$56.26598Parametric Equivalent
M80-8881405Harwin Inc.675952-1201-ND$79.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.89650$9,179.30