


M80-8430742 | |
|---|---|
DigiKey Part Number | 952-3960-5-ND |
Manufacturer | |
Manufacturer Product Number | M80-8430742 |
Description | CONN HEADER R/A 7POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8430742 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.156" (3.96mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 120V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 14 | $32.83286 | $459.66 |
| 112 | $28.34946 | $3,175.14 |
| 504 | $25.49514 | $12,849.55 |
| 1,008 | $24.27912 | $24,473.35 |









