


M80-8060705 | |
|---|---|
DigiKey Part Number | M80-8060705-ND |
Manufacturer | |
Manufacturer Product Number | M80-8060705 |
Description | CONN PLUG 7P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8060705 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 7 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.37332 | $13,686.66 |








