MFR Recommended
MFR Recommended
Similar

M80-5T20205MF-08-332-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5T20205MF-08-332-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T20205MF-08-332-00-000 |
Description | 2+8 POS. MALE SIGNAL+POWER VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 (2 + 8 Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T20205MF-08-332-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.197" (5.00mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin, Power | Contact Material Copper Alloy, Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.3mm, 7.8mm |
Mounting Type | Applications General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5T10205M2-04-331-00-000 | Harwin Inc. | 0 | 952-1653-ND | $316.20000 | MFR Recommended |
| M80-5T20205MF-00-000-08-332 | Harwin Inc. | 0 | 952-M80-5T20205MF-00-000-08-332-ND | $470.22117 | MFR Recommended |
| M80-5T10805M1-02-331-00-000 | Harwin Inc. | 648 | 952-1251-ND | $224.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $470.22117 | $56,426.54 |







