M80-5T10805M3-02-331-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5T10805M3-02-331-00-000

DigiKey Part Number
952-M80-5T10805M3-02-331-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5T10805M3-02-331-00-000
Description
8+2 POS. MALE SIGNAL+POWER VERTI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 (8 + 2 Power) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5T10805M3-02-331-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy, Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Jackscrews, Keying Slot, Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A, 20A
Voltage Rating
800VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
29.5µin (0.75µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$229.41283$27,529.54