20 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5C12005MC

DigiKey Part Number
952-M80-5C12005MC-ND
Manufacturer
Manufacturer Product Number
M80-5C12005MC
Description
10+10 POS. MALE DIL 24-28AWG CAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5C12005MC Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Header
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Features
Mounting Flange
Number of Positions
20
Contact Finish
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$255.13460$12,756.73