
M80-5C10405M3-05-335-01-335 | |
|---|---|
DigiKey Part Number | 952-M80-5C10405M3-05-335-01-335-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10405M3-05-335-01-335 |
Description | 4+6 POS. MALE 24-28AWG+12AWG CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (4 + 6 Power) Position Rectangular Plug Connector Crimp and Solder Gold 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10405M3-05-335-01-335 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp and Solder |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 12-28 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 10 (4 + 6 Power) | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $416.36480 | $20,818.24 |


