


M80-5821205 | |
|---|---|
DigiKey Part Number | M80-5821205-ND |
Manufacturer | |
Manufacturer Product Number | M80-5821205 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5821205 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.29000 | $119.29 |
| 10 | $101.37900 | $1,013.79 |
| 25 | $95.03080 | $2,375.77 |
| 50 | $90.49400 | $4,524.70 |
| 100 | $86.17610 | $8,617.61 |
| 250 | $80.78412 | $20,196.03 |
| 500 | $76.93236 | $38,466.18 |
| 1,000 | $73.26540 | $73,265.40 |








