MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5761405 | |
|---|---|
DigiKey Part Number | M80-5761405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5761405 |
Description | CONN HEADER 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5761405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Potting Wall |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5611405 | Harwin Inc. | 0 | 952-2108-ND | $153.74000 | MFR Recommended |
| M80-5661405 | Harwin Inc. | 607 | M80-5661405-ND | $154.73000 | MFR Recommended |
| M80-5712005 | Harwin Inc. | 0 | M80-5712005-ND | $146.01000 | MFR Recommended |
| M80-5751405 | Harwin Inc. | 0 | M80-5751405-ND | $59.95052 | MFR Recommended |
| M80-9421405 | Harwin Inc. | 55 | M80-9421405-ND | $206.11000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $76.02580 | $3,801.29 |









