


M80-5710605 | |
|---|---|
DigiKey Part Number | M80-5710605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5710605 |
Description | CONN HEADER 6POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5710605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.39850 | $4,139.85 |






