


M80-5420622 | |
|---|---|
DigiKey Part Number | M80-5420622-ND |
Manufacturer | |
Manufacturer Product Number | M80-5420622 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5420622 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $83.40268 | $9,341.10 |













