MFR Recommended
MFR Recommended
MFR Recommended



M80-5221622 | |
|---|---|
DigiKey Part Number | M80-5221622-ND |
Manufacturer | |
Manufacturer Product Number | M80-5221622 |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5221622 Models |
Category | Insulation Height 0.220" (5.60mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.55mm, 8.05mm |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5021622 | Harwin Inc. | 0 | 952-M80-5021622-ND | $76.57308 | MFR Recommended |
| M80-5121622 | Harwin Inc. | 0 | M80-5121622-ND | $105.75825 | MFR Recommended |
| M80-5S12042MC | Harwin Inc. | 0 | 952-M80-5S12042MC-ND | $93.56067 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $69.16764 | $69,167.64 |





