
M80-5000000M5-05-PM3-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M5-05-PM3-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M5-05-PM3-00-000 |
Description | 5 POS. MALE SIL HORIZONTAL THROU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 (Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Jackscrews, Keying Slot, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 40A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $623.23083 | $74,787.70 |



