
M80-5000000M1-08-PM5-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M1-08-PM5-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-08-PM5-00-000 |
Description | 8 POS. MALE SIL 10AWG CABLE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Rectangular Plug Connector Crimp Gold 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-08-PM5-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 8 (Power) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | 10 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $613.64120 | $30,682.06 |

