MFR Recommended
MFR Recommended

M80-4D10205F2-00-000-08-325 | |
|---|---|
DigiKey Part Number | 952-M80-4D10205F2-00-000-08-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10205F2-00-000-08-325 |
Description | 2+8 POS. FEMALE 22AWG+12AWG CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10205F2-00-000-08-325 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 (8 + 2 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C10205F1-04-325-00-000 | Harwin Inc. | 73 | 952-1256-ND | $191.15000 | MFR Recommended |
| M80-4D10205F2-08-325-00-000 | Harwin Inc. | 0 | 952-M80-4D10205F2-08-325-00-000-ND | $323.95660 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $323.95660 | $16,197.83 |







