Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M80-4C11205F2-04-325-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C11205F2-04-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11205F2-04-325-00-000 |
Description | 12+4 POS. FEMALE 24-28AWG+12AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11205F2-04-325-00-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 16 (12 + 4 Power) | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C11205F1-04-327-00-000 | Harwin Inc. | 0 | 952-M80-4C11205F1-04-327-00-000-ND | $257.48920 | Parametric Equivalent |
| M80-4C11205F2-00-000-04-326 | Harwin Inc. | 0 | 952-M80-4C11205F2-00-000-04-326-ND | $310.90260 | Parametric Equivalent |
| M80-4C11205F2-04-326-00-000 | Harwin Inc. | 0 | 952-M80-4C11205F2-04-326-00-000-ND | $303.84700 | Parametric Equivalent |
| M80-4C11242F2-04-307-00-000 | Harwin Inc. | 0 | 952-M80-4C11242F2-04-307-00-000-ND | $465.86960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $302.44260 | $15,122.13 |

















