M80-4661805A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 13
Unit Price: $202.82000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 152
Unit Price: $150.95000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $227.13544
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 48
Unit Price: $373.67000
Datasheet
18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4661805A

DigiKey Part Number
952-M80-4661805A-ND
Manufacturer
Manufacturer Product Number
M80-4661805A
Description
9+9 POS. FEMALE DIL 24-28AWG CAB
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4661805A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
18
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes