


M80-4604442 | |
|---|---|
DigiKey Part Number | M80-4604442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4604442 |
Description | CONN RCPT 44POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4604442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.53000 | $316.53 |
| 10 | $269.04900 | $2,690.49 |
| 25 | $252.20600 | $6,305.15 |
| 50 | $240.17460 | $12,008.73 |
| 100 | $228.72050 | $22,872.05 |
| 250 | $214.41904 | $53,604.76 |









