



M80-4033442 | |
|---|---|
DigiKey Part Number | 952-M80-4033442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4033442 |
Description | 17+17 POS F DIL SHORT TAIL JKSCR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.204" (5.17mm) |
Part Status Active | Contact Length - Post 0.079" (2.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Pitch - Mating | Current Rating (Amps) 3.3A per Contact |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.31000 | $234.31 |
| 12 | $196.57583 | $2,358.91 |
| 30 | $184.27133 | $5,528.14 |
| 54 | $176.78815 | $9,546.56 |
| 102 | $169.03569 | $17,241.64 |
| 252 | $158.59698 | $39,966.44 |
| 504 | $151.03744 | $76,122.87 |


