
M80-4000000F3-02-321-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F3-02-321-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F3-02-321-00-000 |
Description | 2 POS. FEMALE SIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F3-02-321-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.205" (5.20mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket, Power | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 800VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $173.87518 | $19,474.02 |


