4 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-04-PF1-00-000

DigiKey Part Number
952-M80-4000000F2-04-PF1-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-04-PF1-00-000
Description
4 POS. FEMALE SIL VERTICAL THROU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-04-PF1-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.205" (5.20mm)
Contact Length - Post
0.138" (3.50mm)
Operating Temperature
-55°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Jackscrews, Mounting Flange, Polarizing Key
Current Rating (Amps)
40A
Voltage Rating
800VAC/DC
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$287.29075$34,474.89