MFR Recommended
MFR Recommended
MFR Recommended

M80-4000000F2-04-329-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F2-04-329-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-04-329-00-000 |
Description | 4 POS. FEMALE SIL 20AWG CABLE CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-04-329-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp and Solder |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket, Power | Features Jackscrews, Polarizing Key |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-263F204-00-00 | Harwin Inc. | 1,306 | 952-M80-263F204-00-00-ND | $137.46000 | MFR Recommended |
| M80-329 | Harwin Inc. | 487 | M80-329-ND | $47.03000 | MFR Recommended |
| M80-4000000F1-04-329-00-000 | Harwin Inc. | 29 | 952-M80-4000000F1-04-329-00-000-ND | $347.11000 | MFR Recommended |
| M80-4000000F2-06-329-00-000 | Harwin Inc. | 0 | 952-M80-4000000F2-06-329-00-000-ND | $284.43440 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $262.94160 | $13,147.08 |





















