MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4000000F1-05-326-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F1-05-326-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-05-326-00-000 |
Description | 5 POS. FEMALE SIL 14AWG CABLE CO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Solder Gold 14 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 14 AWG |
Contact Type Female Socket, Power | Features Jackscrews, Polarizing Key |
Number of Positions 5 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-263F106-00-00 | Harwin Inc. | 151 | 952-M80-263F106-00-00-ND | $152.10000 | MFR Recommended |
| M80-326 | Harwin Inc. | 1,778 | 952-1269-ND | $39.46000 | MFR Recommended |
| M80-4000000F1-05-325-00-000 | Harwin Inc. | 0 | 952-M80-4000000F1-05-325-00-000-ND | $239.04180 | MFR Recommended |
| M80-4000000F1-05-PF5-00-000 | Harwin Inc. | 0 | 952-M80-4000000F1-05-PF5-00-000-ND | $466.92696 | MFR Recommended |
| M80-4000000F1-06-325-00-000 | Harwin Inc. | 150 | 952-1647-ND | $216.14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $275.02292 | $13,201.10 |












