
M80-400000000-06-PF1-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-400000000-06-PF1-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-400000000-06-PF1-00-000 |
Description | 6 POS. FEMALE SIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-400000000-06-PF1-00-000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Power | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.3mm |
Number of Positions | Features Mating Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 40A |
Pitch - Mating | Voltage Rating 800VAC/DC |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
Fastening Type Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $396.20580 | $44,375.05 |


