M80-322 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 115
Unit Price: $35.68000
Datasheet
Socket Contact Gold Solder, PCB Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Solder, PCB Power
Harwin’s Company Overview

M80-322

DigiKey Part Number
M80-322-ND
Manufacturer
Manufacturer Product Number
M80-322
Description
CONN SOCKET SOLDER PCB GOLD
Customer Reference
Detailed Description
Socket Contact Gold Solder, PCB Power
Datasheet
 Datasheet
EDA/CAD Models
M80-322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.