


M80-2540045 | |
---|---|
DigiKey Part Number | 952-1063-2-ND - Tape & Reel (TR) 952-1063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M80-2540045 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |