


M7766-46 | |
---|---|
DigiKey Part Number | M7766-46-ND |
Manufacturer | |
Manufacturer Product Number | M7766-46 |
Description | JUMPER SKT CLOSED TOP RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7766-46 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.248" (6.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.15700 | $41.57 |
25 | $3.89880 | $97.47 |
50 | $3.71260 | $185.63 |
100 | $3.53400 | $353.40 |
250 | $3.31256 | $828.14 |
500 | $3.15434 | $1,577.17 |
1,000 | $3.00361 | $3,003.61 |
3,000 | $2.77953 | $8,338.59 |