



M55-5000442-0150A | |
|---|---|
DigiKey Part Number | 952-M55-5000442-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000442-0150A |
Description | 4 POS M/M SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.75000 | $85.75 |
| 10 | $72.89200 | $728.92 |
| 25 | $68.32400 | $1,708.10 |
| 50 | $65.06160 | $3,253.08 |
| 100 | $61.95640 | $6,195.64 |
| 250 | $58.07864 | $14,519.66 |
| 500 | $55.30900 | $27,654.50 |
| 1,000 | $52.67219 | $52,672.19 |




