



M55-3000242R | |
|---|---|
DigiKey Part Number | 952-M55-3000242RTR-ND - Tape & Reel (TR) 952-M55-3000242RCT-ND - Cut Tape (CT) 952-M55-3000242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000242R |
Description | 2 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000242R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.104" (2.64mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A per Contact |
Mounting Type | Voltage Rating 100VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.89300 | $108.93 |
| 100 | $9.25410 | $925.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $8.15408 | $4,892.45 |
| 1,200 | $7.76487 | $9,317.84 |
| 1,800 | $7.54592 | $13,582.66 |
| 3,000 | $7.27896 | $21,836.88 |
| 4,200 | $7.10829 | $29,854.82 |
| 6,000 | $6.93181 | $41,590.86 |


