


M50-9112542 | |
|---|---|
DigiKey Part Number | M50-9112542-ND |
Manufacturer | |
Manufacturer Product Number | M50-9112542 |
Description | IDC F/F 25POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9112542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.90000 | $147.90 |
| 10 | $125.73100 | $1,257.31 |
| 25 | $117.85680 | $2,946.42 |
| 50 | $112.23000 | $5,611.50 |
| 100 | $106.87540 | $10,687.54 |
| 250 | $100.19016 | $25,047.54 |
| 500 | $95.41380 | $47,706.90 |













